FAG 30/8-B-2RS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

RS Stock No.: 190-8351Brand: FAGManufacturers Part No.: 30/8-B-2RS-TVH
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

11mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

2.6kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

30/8-B-2RS

Race Type

Plain

P.O.A.

FAG 30/8-B-2RS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

P.O.A.

FAG 30/8-B-2RS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FAG

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

11mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

2.6kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

30/8-B-2RS

Race Type

Plain