Technical documents
Specifications
Brand
FAGInside Diameter
20mm
Outside Diameter
52mm
Roller Bearing Type
Taper
Race Width
16.25mm
Bore Type
Parallel
Material
Steel
Static Load Rating
32500N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
34000N
End Type
Open
Reference Speed
9700rpm
Limiting Speed
15600rpm
Fatigue Limit Load
3700N
Stock information temporarily unavailable.
P.O.A.
FAG 30304-A 20mm I.D Taper Roller Bearing, 52mm O.D
1
P.O.A.
FAG 30304-A 20mm I.D Taper Roller Bearing, 52mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
20mm
Outside Diameter
52mm
Roller Bearing Type
Taper
Race Width
16.25mm
Bore Type
Parallel
Material
Steel
Static Load Rating
32500N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
34000N
End Type
Open
Reference Speed
9700rpm
Limiting Speed
15600rpm
Fatigue Limit Load
3700N