Technical documents
Specifications
Brand
FAGInside Diameter
50mm
Outside Diameter
80mm
Roller Bearing Type
Taper
Race Width
20mm
Bore Type
Parallel
Material
Steel
Static Load Rating
94000N
Number of Rows
1
Dynamic Load Rating
79000N
Reference Speed
5000rpm
Limiting Speed
8700rpm
Fatigue Limit Load
14900N
Maximum Speed - Oil
8700rpm
Maximum Speed - Grease
6500rpm
Country of Origin
Germany
Product details
Tapered Roller Bearings
FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.
Features and Benefits
Increase in dynamic load ratings of up to 20%
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Operating temperature: -30 °C to +120 °C
Product Application Information
Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.
Suffixes
A - Modified internal construction
X - External dimensions matched to international standards
FAG
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
50mm
Outside Diameter
80mm
Roller Bearing Type
Taper
Race Width
20mm
Bore Type
Parallel
Material
Steel
Static Load Rating
94000N
Number of Rows
1
Dynamic Load Rating
79000N
Reference Speed
5000rpm
Limiting Speed
8700rpm
Fatigue Limit Load
14900N
Maximum Speed - Oil
8700rpm
Maximum Speed - Grease
6500rpm
Country of Origin
Germany
Product details
Tapered Roller Bearings
FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled, and are therefore easy to fit.
Features and Benefits
Increase in dynamic load ratings of up to 20%
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Operating temperature: -30 °C to +120 °C
Product Application Information
Tapered roller bearings can support axial loads from one direction and high radial loads. They are normally axially adjusted against another bearing fitted in a mirror image arrangement.
Suffixes
A - Modified internal construction
X - External dimensions matched to international standards