Technical documents
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
47mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.9kN
Dynamic Load Rating
10.7kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6005
Race Type
Plain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
47mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5.9kN
Dynamic Load Rating
10.7kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6005
Race Type
Plain