FAG 609-2RSR-CO7 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D

RS Stock No.: 277-6628Brand: FAGManufacturers Part No.: 609-2RSR-CO7
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

FAG 609-2RSR-CO7 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D

P.O.A.

Each (In a Pack of 10) (ex VAT)

FAG 609-2RSR-CO7 Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 24mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

9mm

Outside Diameter

24mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Country of Origin

Japan