FAG 61800-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 19mm O.D

RS Stock No.: 190-8405Brand: FAGManufacturers Part No.: 61800-2Z-HLC
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

840N

Dynamic Load Rating

1.82kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61800

Race Type

Plain

Stock information temporarily unavailable.

P.O.A.

FAG 61800-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 19mm O.D

P.O.A.

FAG 61800-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

840N

Dynamic Load Rating

1.82kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61800

Race Type

Plain