Technical documents
Specifications
Brand
FAGInside Diameter
20mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Number of Rows
1
Static Load Rating
6.6kN
Dynamic Load Rating
14.7kN
Partial Bearing Code
6204
Race Type
Plain
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
FAG Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D
1
P.O.A.
FAG Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
20mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Number of Rows
1
Static Load Rating
6.6kN
Dynamic Load Rating
14.7kN
Partial Bearing Code
6204
Race Type
Plain
Country of Origin
Portugal