FAG 6214-C3 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 125mm O.D

RS Stock No.: 260-0447Brand: FAGManufacturers Part No.: 6214-C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

44kN

Dynamic Load Rating

66kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6214

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

FAG 6214-C3 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 125mm O.D

P.O.A.

FAG 6214-C3 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 125mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

44kN

Dynamic Load Rating

66kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6214

Race Type

Plain

Country of Origin

Germany