FAG 6305-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

RS Stock No.: 260-0806Brand: FAGManufacturers Part No.: 6305-C-2HRS-C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.5kN

Dynamic Load Rating

26.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6305

Race Type

Plain

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

FAG 6305-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

P.O.A.

FAG 6305-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.5kN

Dynamic Load Rating

26.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6305

Race Type

Plain

Country of Origin

China