Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FAG 6307-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 80mm O.D

RS Stock No.: 137-1445Brand: FAGManufacturers Part No.: 6307-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19.2kN

Dynamic Load Rating

35.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6307

Race Type

Plain

Product details

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits

• Low noise levels
• Improved sealing
• Lower friction
• Cost-effective

Product Application Information

Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes

2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds
2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds
2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant
2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds
C - Modified internal construction in Generation C

FAG

Stock information temporarily unavailable.

P.O.A.

FAG 6307-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 80mm O.D

P.O.A.

FAG 6307-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19.2kN

Dynamic Load Rating

35.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6307

Race Type

Plain

Product details

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits

• Low noise levels
• Improved sealing
• Lower friction
• Cost-effective

Product Application Information

Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes

2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds
2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds
2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant
2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds
C - Modified internal construction in Generation C

FAG