Technical documents
Specifications
Brand
FAGInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
38kN
Dynamic Load Rating
68kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6310
Race Type
Plain
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
38kN
Dynamic Load Rating
68kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6310
Race Type
Plain
Country of Origin
Germany