Technical documents
Specifications
Brand
FAGInside Diameter
95mm
Outside Diameter
200mm
Race Width
45mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Sealed
Country of Origin
Germany
P.O.A.
FAG 6319-2RSR-C3 Deep Groove- Both Sides Sealed 95mm I.D, 200mm O.D
1
P.O.A.
FAG 6319-2RSR-C3 Deep Groove- Both Sides Sealed 95mm I.D, 200mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FAGInside Diameter
95mm
Outside Diameter
200mm
Race Width
45mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Both Sides Sealed
Country of Origin
Germany