Technical documents
Specifications
Brand
FAGInside Diameter
95mm
Outside Diameter
200mm
Race Width
45mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Open Type
Country of Origin
Germany
P.O.A.
FAG 6319-J20AB-C3 Deep Groove- Open Type 95mm I.D, 200mm O.D
1
P.O.A.
FAG 6319-J20AB-C3 Deep Groove- Open Type 95mm I.D, 200mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FAGInside Diameter
95mm
Outside Diameter
200mm
Race Width
45mm
Ball Bearing Type
Deep Groove
Sealing Arrangement
Open Type
Country of Origin
Germany