FAG 7202-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

RS Stock No.: 187-9506Brand: FAGManufacturers Part No.: 7202-B-XL-2RS-TVP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

1

Static Load Rating

4.45kN

Dynamic Load Rating

8.9kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

7202

Race Material

Steel

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

FAG 7202-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

P.O.A.

FAG 7202-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

1

Static Load Rating

4.45kN

Dynamic Load Rating

8.9kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

7202

Race Material

Steel

Race Type

Plain

Country of Origin

Germany