Technical documents
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
9kN
Dynamic Load Rating
16200N
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7205
Race Type
Plain
Country of Origin
Germany
Product details
Single Row Angular Contact Ball Bearings
FAG from Schaeffler single row angular contact ball bearings are self-retaining units. They have solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is limited.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
Product Application Information
In certain applications, a smaller bearing arrangement can be designed.
Single row angular contact ball bearings can support axial forces in one direction and high radial forces. They must be axially adjusted against another bearing fitted in a mirror image arrangement
Suffixes
B - Modified internal construction
TVP - Solid cage made from glass fibre reinforced polyamide
FAG
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
9kN
Dynamic Load Rating
16200N
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7205
Race Type
Plain
Country of Origin
Germany
Product details
Single Row Angular Contact Ball Bearings
FAG from Schaeffler single row angular contact ball bearings are self-retaining units. They have solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is limited.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
Product Application Information
In certain applications, a smaller bearing arrangement can be designed.
Single row angular contact ball bearings can support axial forces in one direction and high radial forces. They must be axially adjusted against another bearing fitted in a mirror image arrangement
Suffixes
B - Modified internal construction
TVP - Solid cage made from glass fibre reinforced polyamide