FAG 7206-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 187-9514Brand: FAGManufacturers Part No.: 7206-B-XL-2RS-TVP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

1

Static Load Rating

14.1kN

Dynamic Load Rating

23.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

7206

Race Material

Steel

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

FAG 7206-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

P.O.A.

FAG 7206-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

1

Static Load Rating

14.1kN

Dynamic Load Rating

23.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

7206

Race Material

Steel

Race Type

Plain

Country of Origin

Germany