FAG 7208-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 80mm O.D

RS Stock No.: 174-1041Brand: FAGManufacturers Part No.: 7208-B-XL-TVP
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

23.5kN

Dynamic Load Rating

34kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7208

Race Type

Plain

Stock information temporarily unavailable.

P.O.A.

FAG 7208-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 80mm O.D

P.O.A.

FAG 7208-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

23.5kN

Dynamic Load Rating

34kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7208

Race Type

Plain