Technical documents
Specifications
Brand
FAGInside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
69kN
Dynamic Load Rating
96kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
7312
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
69kN
Dynamic Load Rating
96kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
7312
Country of Origin
Germany