Technical documents
Specifications
Brand
FAGInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.83kN
Dynamic Load Rating
8.13kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6203
Race Type
Plain
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.83kN
Dynamic Load Rating
8.13kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6203
Race Type
Plain
Country of Origin
Japan