Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

4 Hole Flange Bearing Unit, UCF208-J7, 40mm ID

RS Stock No.: 174-1433Brand: FAGManufacturers Part No.: UCF208-J7
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

FAG

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

130mm

Width

130mm

Depth

51.2mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

102mm

Stock information temporarily unavailable.

P.O.A.

4 Hole Flange Bearing Unit, UCF208-J7, 40mm ID

P.O.A.

4 Hole Flange Bearing Unit, UCF208-J7, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

40mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

130mm

Width

130mm

Depth

51.2mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

102mm