FAG UCP212-J7 Plummer Block House -, 60mm ID

RS Stock No.: 260-0831Brand: FAGManufacturers Part No.: UCP212-J7
brand-logo

Technical documents

Specifications

Brand

FAG

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

69.8mm

Mount Hole Size

25 mm

Length

241mm

Depth

70mm

Overall Height

138mm

Mount Hole Centre-to-Centre

184mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

FAG UCP212-J7 Plummer Block House -, 60mm ID

P.O.A.

FAG UCP212-J7 Plummer Block House -, 60mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FAG

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

69.8mm

Mount Hole Size

25 mm

Length

241mm

Depth

70mm

Overall Height

138mm

Mount Hole Centre-to-Centre

184mm

Country of Origin

Vietnam