Technical documents
Specifications
Brand
Fagor ElectronicaDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
37.5V
Minimum Breakdown Voltage
25.7V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
23.1V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
11.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
5.1 x 2.6 x 2mm
Length
5.1mm
Height
2mm
Width
2.6mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Surge Current Rating
40A
Country of Origin
Thailand
Product details
P4SMA Series 400W TVS Diodes
Transient Voltage Suppressors, Fagor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fagor ElectronicaDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
37.5V
Minimum Breakdown Voltage
25.7V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
23.1V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
11.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
5.1 x 2.6 x 2mm
Length
5.1mm
Height
2mm
Width
2.6mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Surge Current Rating
40A
Country of Origin
Thailand
Product details