Fair-Rite Ferrite Core

RS Stock No.: 466-9158Brand: Fair-RiteManufacturers Part No.: 0431176451
brand-logo
View all in Ferrite Cores

Technical documents

Specifications

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

31 Material

Key

No

Impedance at 25 MHz

125Ω

Openable

Yes

Outer Dimensions

38.6 x 19.15 x 47.5mm

Impedance at 100 MHz

210Ω

Aperture Diameter

18.35mm

Number of Apertures

1

Outer Depth

19.15mm

Outer Height

47.5mm

Outer Width

38.6mm

Country of Origin

China

Product details

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

Fair-Rite Ferrite Core

P.O.A.

Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

31 Material

Key

No

Impedance at 25 MHz

125Ω

Openable

Yes

Outer Dimensions

38.6 x 19.15 x 47.5mm

Impedance at 100 MHz

210Ω

Aperture Diameter

18.35mm

Number of Apertures

1

Outer Depth

19.15mm

Outer Height

47.5mm

Outer Width

38.6mm

Country of Origin

China

Product details

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.