Fair-Rite PP Openable Flat Cable Ferrite Core, Inner dims. 52.1 x 8.1mm

RS Stock No.: 176-8937Brand: Fair-RiteManufacturers Part No.: 0443163951
brand-logo
View all in Flat Cable Ferrites

Technical documents

Specifications

Type

Flat Cable Core

Application

EMI Suppression

Material

PP

Outer Dimensions

67.8 x 32.3mm

Inner Dimensions

52.1 x 8.1mm

Openable

Yes

Inner Height

8.1mm

Inner Width

52.1mm

Outer Height

32.3mm

Outer Width

67.8mm

Stock information temporarily unavailable.

P.O.A.

Fair-Rite PP Openable Flat Cable Ferrite Core, Inner dims. 52.1 x 8.1mm

P.O.A.

Fair-Rite PP Openable Flat Cable Ferrite Core, Inner dims. 52.1 x 8.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Type

Flat Cable Core

Application

EMI Suppression

Material

PP

Outer Dimensions

67.8 x 32.3mm

Inner Dimensions

52.1 x 8.1mm

Openable

Yes

Inner Height

8.1mm

Inner Width

52.1mm

Outer Height

32.3mm

Outer Width

67.8mm