Technical documents
Specifications
Brand
Fair-RiteType
Flat Cable Core
Application
EMI Suppression
Material
PP
Outer Dimensions
80.8 x 32.3mm
Inner Dimensions
65.3 x 8.1mm
Openable
Yes
Inner Height
8.1mm
Inner Width
65.3mm
Outer Height
32.3mm
Outer Width
80.8mm
Product details
Flat Cable Snap-It EMI Suppression Cores
Suitable for cable widths up to 2.55in
In Materials 31 & 43 for frequencies up to 1GHz
Polypropylene case, flammability rating UL94V-0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Fair-RiteType
Flat Cable Core
Application
EMI Suppression
Material
PP
Outer Dimensions
80.8 x 32.3mm
Inner Dimensions
65.3 x 8.1mm
Openable
Yes
Inner Height
8.1mm
Inner Width
65.3mm
Outer Height
32.3mm
Outer Width
80.8mm
Product details
Flat Cable Snap-It EMI Suppression Cores
Suitable for cable widths up to 2.55in
In Materials 31 & 43 for frequencies up to 1GHz
Polypropylene case, flammability rating UL94V-0