Technical documents
Specifications
Brand
Fair-RiteType
Chip Bead
Dimensions
4.5 x 1.6 x 1.6mm
Length
4.5mm
Depth
1.6mm
Maximum DC Resistance
40mΩ
Height
1.6mm
Application
EMI Suppression
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fair-Rite Ferrite Bead (Chip Bead), 4.5 x 1.6 x 1.6mm
25
P.O.A.
Fair-Rite Ferrite Bead (Chip Bead), 4.5 x 1.6 x 1.6mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500 - 975 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
Fair-RiteType
Chip Bead
Dimensions
4.5 x 1.6 x 1.6mm
Length
4.5mm
Depth
1.6mm
Maximum DC Resistance
40mΩ
Height
1.6mm
Application
EMI Suppression
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Pack of 10) (ex VAT)