17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core

RS Stock No.: 172-9992Brand: Fair-RiteManufacturers Part No.: 2631665702
brand-logo
View all in Ferrite Cores

Technical documents

Specifications

Type

Round Cable Core

Dimensions

17.45 x 9.5 x 28.6mm

Application

Suppression Components

Material

31 Material

Diameter

17.45mm

Height

28.6mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core

P.O.A.

17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Type

Round Cable Core

Dimensions

17.45 x 9.5 x 28.6mm

Application

Suppression Components

Material

31 Material

Diameter

17.45mm

Height

28.6mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 5) (ex VAT)