3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core

RS Stock No.: 466-9849Brand: Fair-RiteManufacturers Part No.: 2643000101
brand-logo
View all in Ferrite Cores

Technical documents

Specifications

Type

Bead

Dimensions

3.5 x 1.3 x 3.25mm

Application

Suppression Components

Material

43 Material

Diameter

3.5mm

Height

3.25mm

Country of Origin

China

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

Stock information temporarily unavailable.

P.O.A.

3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core

P.O.A.

3.5 x 1.3 x 3.25mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 50P.O.A.
100 - 200P.O.A.
250+P.O.A.

Technical documents

Specifications

Type

Bead

Dimensions

3.5 x 1.3 x 3.25mm

Application

Suppression Components

Material

43 Material

Diameter

3.5mm

Height

3.25mm

Country of Origin

China

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range