Technical documents
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
25.4(Dia.) x 12.7mm
Application
EMI Suppression
Material
43 Material
Diameter
25.4mm
Height
12.7mm
Product details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Stock information temporarily unavailable.
P.O.A.
25.4(Dia.) x 12.7mm Fair-Rite Ferrite Core
1
P.O.A.
25.4(Dia.) x 12.7mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
25.4(Dia.) x 12.7mm
Application
EMI Suppression
Material
43 Material
Diameter
25.4mm
Height
12.7mm
Product details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range