2 x 1.05 x 1.65mm Fair-Rite Ferrite Core

RS Stock No.: 172-9944Brand: Fair-RiteManufacturers Part No.: 2673000501
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Type

Bead

Dimensions

2 x 1.05 x 1.65mm

Application

Suppression Components

Material

73 Material

Diameter

2mm

Height

1.65mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

2 x 1.05 x 1.65mm Fair-Rite Ferrite Core

P.O.A.

2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Type

Bead

Dimensions

2 x 1.05 x 1.65mm

Application

Suppression Components

Material

73 Material

Diameter

2mm

Height

1.65mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
2 x 1.05 x 1.65mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)