Technical documents
Specifications
Brand
Fair-RiteType
Toroid Core
Dimensions
21 (Dia.) x 6.35mm
Application
Inductive Component
Material
43 Material
Diameter
21mm
Height
6.35mm
Inner Diameter
13.2mm
Outer Diameter
21mm
Product details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 10 | P.O.A. |
20 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Fair-RiteType
Toroid Core
Dimensions
21 (Dia.) x 6.35mm
Application
Inductive Component
Material
43 Material
Diameter
21mm
Height
6.35mm
Inner Diameter
13.2mm
Outer Diameter
21mm
Product details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss