Fairchild Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148TA

RS Stock No.: 739-0290Brand: Fairchild SemiconductorManufacturers Part No.: 1N4148TA
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

400mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Country of Origin

China

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fairchild Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148TA
Select packaging type

P.O.A.

Fairchild Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148TA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

400mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Country of Origin

China

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

You may be interested in