Fairchild HGTG40N60B3 IGBT, 70 A 600 V, 3-Pin TO-247, Through Hole

RS Stock No.: 329-0969Brand: Fairchild SemiconductorManufacturers Part No.: HGTG40N60B3
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

70 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Discrete IGBTs, Fairchild Semiconductor

IGBT Discretes & Modules, Fairchild Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

P.O.A.

Fairchild HGTG40N60B3 IGBT, 70 A 600 V, 3-Pin TO-247, Through Hole

P.O.A.

Fairchild HGTG40N60B3 IGBT, 70 A 600 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Continuous Collector Current

70 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Discrete IGBTs, Fairchild Semiconductor

IGBT Discretes & Modules, Fairchild Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.