Fairchild Semiconductor MM74HC132MX, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

RS Stock No.: 671-1731PBrand: Fairchild SemiconductorManufacturers Part No.: MM74HC132MX
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

4mm

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Minimum Operating Temperature

-40 °C

You may be interested in
onsemi MM74HC132MX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Fairchild Semiconductor MM74HC132MX, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Fairchild Semiconductor MM74HC132MX, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi MM74HC132MX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

4mm

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Minimum Operating Temperature

-40 °C

You may be interested in
onsemi MM74HC132MX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
P.O.A.Each (Supplied on a Reel) (ex VAT)