Unidirectional 500W TVS diode,P6KE36A

RS Stock No.: 446-7845Brand: Fairchild SemiconductorManufacturers Part No.: P6KE36A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

5µA

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unidirectional 500W TVS diode,P6KE36A

P.O.A.

Unidirectional 500W TVS diode,P6KE36A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

5µA

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

You may be interested in