Fairchild PN200A PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-92

RS Stock No.: 806-1292Brand: Fairchild SemiconductorManufacturers Part No.: PN200A
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Product details

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
onsemi SS8550DTA PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fairchild PN200A PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-92
Select packaging type

P.O.A.

Fairchild PN200A PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi SS8550DTA PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Product details

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
onsemi SS8550DTA PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 10) (ex VAT)