Fairchild SMBJ33CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 761-3739Brand: Fairchild SemiconductorManufacturers Part No.: SMBJ33CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.15mm

Maximum Operating Temperature

+150 °C

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

4.75mm

Height

2.15mm

Country of Origin

Taiwan, Province Of China

Product details

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor

Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fairchild SMBJ33CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

P.O.A.

Fairchild SMBJ33CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.15mm

Maximum Operating Temperature

+150 °C

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

4.75mm

Height

2.15mm

Country of Origin

Taiwan, Province Of China

Product details

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor

Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in