Faulhaber 12 V 9 W Servo Motor, 2590 rpm, 10 mNm Max Output Torque, 3mm Shaft Diameter

RS Stock No.: 184-6933Brand: FaulhaberManufacturers Part No.: 2214S012BXT R
brand-logo
View all in Servo Motors

Technical documents

Specifications

Maximum Output Torque

10 mNm

Supply Voltage

12 V

Output Speed

2590 rpm

Power Rating

9 W

Shaft Diameter

3mm

Length

26.2mm

Current Rating

660 mA

Series

2214

Width

22mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Faulhaber 12 V 9 W Servo Motor, 2590 rpm, 10 mNm Max Output Torque, 3mm Shaft Diameter

P.O.A.

Faulhaber 12 V 9 W Servo Motor, 2590 rpm, 10 mNm Max Output Torque, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Torque

10 mNm

Supply Voltage

12 V

Output Speed

2590 rpm

Power Rating

9 W

Shaft Diameter

3mm

Length

26.2mm

Current Rating

660 mA

Series

2214

Width

22mm

Country of Origin

Germany