Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FAVIER Fibreglass Red Cable Sleeve, 5mm Diameter

RS Stock No.: 137-2378Brand: FAVIERManufacturers Part No.: 5703722225212
View all in Cable Sleeves

Technical documents

Specifications

Brand

FAVIER

Sleeve Diameter

5mm

Colour

Red

Material

Fibreglass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+250°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FAVIER Fibreglass Red Cable Sleeve, 5mm Diameter

P.O.A.

FAVIER Fibreglass Red Cable Sleeve, 5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

FAVIER

Sleeve Diameter

5mm

Colour

Red

Material

Fibreglass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+250°C

Country of Origin

Denmark

You may be interested in