FCI Sicma-3 Series Female PCB Connector Contact

RS Stock No.: 673-7859Brand: FCIManufacturers Part No.: 211CC2S1160
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

FCI

Gender

Female

Series

Sicma-3

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Maximum Contact Resistance

2mΩ

You may be interested in
Delphi, Sicma-3 Female
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

FCI Sicma-3 Series Female PCB Connector Contact

P.O.A.

FCI Sicma-3 Series Female PCB Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Delphi, Sicma-3 Female
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

FCI

Gender

Female

Series

Sicma-3

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Maximum Contact Resistance

2mΩ

You may be interested in
Delphi, Sicma-3 Female
P.O.A.Each (In a Pack of 100) (ex VAT)