FCI 15 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 252-298Brand: FCIManufacturers Part No.: D15P13A4PV00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCI

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Voltage Rating

300 V

Length

39.14mm

Width

13.48mm

Depth

20.75mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.14 x 13.48 x 20.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

P.O.A.

FCI 15 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

FCI 15 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

FCI

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Voltage Rating

300 V

Length

39.14mm

Width

13.48mm

Depth

20.75mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.14 x 13.48 x 20.75mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C