FCT from Molex FM 24 Way Panel Mount D-sub Connector Plug

RS Stock No.: 484-969Brand: FCT from MolexManufacturers Part No.: FM24W7P-K120 / 1731070069
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

24

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

24W7

Housing Material

Steel

Length

66.9mm

Width

15.4mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Plug and Socket Shells

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

P.O.A.

FCT from Molex FM 24 Way Panel Mount D-sub Connector Plug

P.O.A.

FCT from Molex FM 24 Way Panel Mount D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Number Of Contacts

24

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

24W7

Housing Material

Steel

Length

66.9mm

Width

15.4mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Plug and Socket Shells

Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc