Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
11
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
11W1
Current Rating
5.0A
Housing Material
Steel
Length
39.1mm
Width
12.5mm
Series
FM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
'D' plug-in connection with soldering terminal
Plug and jack housing with soldered terminals on the signal contacts. The housing types are defined as follows: e.g. a 7W2 housing can accommodate 7 hybrid contacts (2 of them being power or coax contacts), see drawing. Power and coax contacts (available separately) are matched with the corresponding plug and jack housing.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
11
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
11W1
Current Rating
5.0A
Housing Material
Steel
Length
39.1mm
Width
12.5mm
Series
FM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
'D' plug-in connection with soldering terminal
Plug and jack housing with soldered terminals on the signal contacts. The housing types are defined as follows: e.g. a 7W2 housing can accommodate 7 hybrid contacts (2 of them being power or coax contacts), see drawing. Power and coax contacts (available separately) are matched with the corresponding plug and jack housing.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc