FCT from Molex 173107 7 Way D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks

RS Stock No.: 207-5868Brand: FCT from MolexManufacturers Part No.: 1731071111
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

173107

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (ex VAT)

FCT from Molex 173107 7 Way D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks

P.O.A.

Each (In a Box of 50) (ex VAT)

FCT from Molex 173107 7 Way D-sub Connector Socket, 2.74mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

7

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Screw Locks

Series

173107

Country of Origin

Germany