Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
Mounting Hardware
Thread-In
Series
FCT
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
FCT from Molex FCT 25 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch, with Thread-In
1
P.O.A.
FCT from Molex FCT 25 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch, with Thread-In
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
Mounting Hardware
Thread-In
Series
FCT
Country of Origin
Germany