FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Brass
Length
40.0mm
Width
21.0mm
Series
FWD
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+70°C
Series Number
173110
Product details
IP67 Front Panel Mount Sockets
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Brass
Length
40.0mm
Width
21.0mm
Series
FWD
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
+70°C
Series Number
173110
Product details
IP67 Front Panel Mount Sockets
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.