FCT from Molex FMK Series Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 291-6238Brand: FCT from MolexManufacturers Part No.: FMK3G-K201 / 1731110058
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

25

Housing Material

Die Cast Zinc

D-Sub Shell Size

B

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Silver

Strain Relief

Yes

Housing Material Plating

Nickel

Series

FMK

Country of Origin

Germany

Product details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813

P.O.A.

FCT from Molex FMK Series Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief

P.O.A.

FCT from Molex FMK Series Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

25

Housing Material

Die Cast Zinc

D-Sub Shell Size

B

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Silver

Strain Relief

Yes

Housing Material Plating

Nickel

Series

FMK

Country of Origin

Germany

Product details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813