Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FCT from Molex FMK Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 291-6200Brand: FCT from MolexManufacturers Part No.: 1731110060
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

D Connector Type

Backshell D-Sub

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FMK

Country of Origin

Germany

Product details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813

Stock information temporarily unavailable.

P.O.A.

FCT from Molex FMK Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief

P.O.A.

FCT from Molex FMK Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

D Connector Type

Backshell D-Sub

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FMK

Country of Origin

Germany

Product details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813