FCT from Molex F 15 Way Panel Mount D-sub Connector Socket

Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Current Rating
5.0A
Housing Material
Steel
Length
39.1mm
Width
6.3mm
Depth
12.5mm
Series
F
Dimensions
39.1 x 6.3 x 12.5mm
Contact Material
Copper Alloy
Series Number
F15S1
Distrelec Product Id
14416811
Country of Origin
Germany
Product details
FCT - PCB Mount D-sub Connector
A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.
FCT- D-Sub Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Current Rating
5.0A
Housing Material
Steel
Length
39.1mm
Width
6.3mm
Depth
12.5mm
Series
F
Dimensions
39.1 x 6.3 x 12.5mm
Contact Material
Copper Alloy
Series Number
F15S1
Distrelec Product Id
14416811
Country of Origin
Germany
Product details
FCT - PCB Mount D-sub Connector
A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.