FCT from Molex FKH Series ABS D Sub Backshell, 25 Way, Strain Relief

Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Housing Material Plating
Nickel
Series
FKH
Country of Origin
Germany
Product details
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FCT from MolexNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Housing Material Plating
Nickel
Series
FKH
Country of Origin
Germany
Product details
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3